


CGLN-PG16-BK | |
|---|---|
DigiKey Part Number | RPC1906-ND |
Manufacturer | |
Manufacturer Product Number | CGLN-PG16-BK |
Description | NUT LOCKNUT NYLON PG16 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | PG16 Locknut Nut 1.181" (30.00mm) Nylon |
Datasheet | Datasheet |
EDA/CAD Models | CGLN-PG16-BK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Locknut | |
Thread Size | PG16 | |
Thickness | 0.236" (6.00mm) | |
Width | 1.181" (30.00mm) | |
Material | Nylon | |
Plating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,87000 Kč | 9,87 Kč |
| 5 | 8,23200 Kč | 41,16 Kč |
| 10 | 7,64300 Kč | 76,43 Kč |
| 25 | 6,95440 Kč | 173,86 Kč |
| 50 | 6,50520 Kč | 325,26 Kč |
| 100 | 6,10200 Kč | 610,20 Kč |
| 300 | 5,54977 Kč | 1 664,93 Kč |
| 500 | 5,32426 Kč | 2 662,13 Kč |
| 1 000 | 5,04708 Kč | 5 047,08 Kč |
| Unit Price without VAT: | 9,87000 Kč |
|---|---|
| Unit Price with VAT: | 11,94270 Kč |


