




CG-PG11-2-BK | |
|---|---|
DigiKey Part Number | RPC2237-ND |
Manufacturer | |
Manufacturer Product Number | CG-PG11-2-BK |
Description | CABLE GLAND 5-10MM PG11 POLYAMID |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA), Nylon PG11 Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.197" (5.00mm) | |
Outside Cable Diameter (Max) | 0.394" (10.00mm) | |
Thread Size | PG11 | |
Thread Length | 0.315" (8.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | 0.740" (18.8mm) | |
Material | Polyamide (PA), Nylon | |
Includes | Sealing Gland, Sealing Nut | |
Color | Black | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -20°C ~ 100°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,94000 Kč | 23,94 Kč |
| 10 | 20,28400 Kč | 202,84 Kč |
| 25 | 19,00720 Kč | 475,18 Kč |
| 50 | 18,09600 Kč | 904,80 Kč |
| 100 | 17,22890 Kč | 1 722,89 Kč |
| 300 | 15,94237 Kč | 4 782,71 Kč |
| 500 | 15,37810 Kč | 7 689,05 Kč |
| 1 000 | 14,64359 Kč | 14 643,59 Kč |
| 2 500 | 13,72690 Kč | 34 317,25 Kč |
| Unit Price without VAT: | 23,94000 Kč |
|---|---|
| Unit Price with VAT: | 28,96740 Kč |





