PG11 Locknut Nut 0.945" (24.00mm) Nylon
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PG11 Locknut Nut 0.945" (24.00mm) Nylon
Supporting your Project: Printed Circuit Board Solutions

CGLN-PG11-BK

DigiKey Part Number
RPC1904-ND
Manufacturer
Manufacturer Product Number
CGLN-PG11-BK
Description
NUT LOCKNUT NYLON PG11
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
PG11 Locknut Nut 0.945" (24.00mm) Nylon
Datasheet
 Datasheet
EDA/CAD Models
CGLN-PG11-BK Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
Locknut
Thread Size
PG11
Thickness
0.197" (5.00mm)
Width
0.945" (24.00mm)
Material
Nylon
Plating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 967
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
17,56000 Kč7,56 Kč
56,21600 Kč31,08 Kč
105,77400 Kč57,74 Kč
255,24120 Kč131,03 Kč
504,89260 Kč244,63 Kč
1004,57970 Kč457,97 Kč
3004,15550 Kč1 246,65 Kč
5003,98290 Kč1 991,45 Kč
1 0003,76998 Kč3 769,98 Kč
Manufacturers Standard Package
Unit Price without VAT:7,56000 Kč
Unit Price with VAT:9,14760 Kč