Cable Gland Polyamide (PA), Nylon PG11 Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Gland Polyamide (PA), Nylon PG11 Black
37284
Supporting your Project: Printed Circuit Board Solutions

CG-PG11-1-BK

DigiKey Part Number
RPC3634-ND
Manufacturer
Manufacturer Product Number
CG-PG11-1-BK
Description
CABLE GLAND 3-7MM PG11 POLYAMIDE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Cable Gland Polyamide (PA), Nylon PG11 Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
Cable Gland
Outside Cable Diameter (Min)
0.118" (3.00mm)
Outside Cable Diameter (Max)
0.276" (7.00mm)
Thread Size
PG11
Thread Length
0.315" (8.00mm)
Conduit Hub Size
-
Panel Hole Size
0.740" (18.8mm)
Material
Polyamide (PA), Nylon
Includes
Sealing Gland, Sealing Nut
Color
Black
Ingress Protection
IP68 - Dust Tight, Waterproof
Operating Temperature
-20°C ~ 100°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 53
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
144,73000 Kč44,73 Kč
1038,04800 Kč380,48 Kč
2535,65480 Kč891,37 Kč
5033,95380 Kč1 697,69 Kč
10032,32850 Kč3 232,85 Kč
30029,91587 Kč8 974,76 Kč
50028,85672 Kč14 428,36 Kč
1 00027,47945 Kč27 479,45 Kč
2 50025,75984 Kč64 399,60 Kč
Manufacturers Standard Package
Unit Price without VAT:44,73000 Kč
Unit Price with VAT:54,12330 Kč