




CG-PG9-2-BK | |
|---|---|
DigiKey Part Number | RPC1900-ND |
Manufacturer | |
Manufacturer Product Number | CG-PG9-2-BK |
Description | CABLE GLAND 4-8MM PG9 POLYAMIDE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA), Nylon PG9 Black |
Datasheet | Datasheet |
EDA/CAD Models | CG-PG9-2-BK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.157" (4.00mm) | |
Outside Cable Diameter (Max) | 0.315" (8.00mm) | |
Thread Size | PG9 | |
Thread Length | 0.315" (8.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | 0.606" (15.4mm) | |
Material | Polyamide (PA), Nylon | |
Includes | Sealing Gland, Sealing Nut | |
Color | Black | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -20°C ~ 100°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,57000 Kč | 24,57 Kč |
| 10 | 20,83000 Kč | 208,30 Kč |
| 25 | 19,51960 Kč | 487,99 Kč |
| 50 | 18,58740 Kč | 929,37 Kč |
| 100 | 17,69920 Kč | 1 769,92 Kč |
| 300 | 16,37773 Kč | 4 913,32 Kč |
| 500 | 15,79764 Kč | 7 898,82 Kč |
| 1 000 | 15,04318 Kč | 15 043,18 Kč |
| 2 500 | 14,10142 Kč | 35 253,55 Kč |
| Unit Price without VAT: | 24,57000 Kč |
|---|---|
| Unit Price with VAT: | 29,72970 Kč |






