




CG-M25-1-BK | |
|---|---|
DigiKey Part Number | RPC1891-ND |
Manufacturer | |
Manufacturer Product Number | CG-M25-1-BK |
Description | CABLE GLAND 7.87-17.02MM M25 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA), Nylon M25x1.5 Black |
Datasheet | Datasheet |
EDA/CAD Models | CG-M25-1-BK Models |
Category | Thread Length 0.315" (8.00mm) |
Manufacturer Essentra Components | Panel Hole Size 0.992" (25.2mm) |
Series | Material Polyamide (PA), Nylon |
Packaging Bulk | Includes Inner and Outer Sealing Gland, Sealing Nut |
Part Status Active | Color Black |
Type Cable Gland | Ingress Protection IP68 - Dust Tight, Waterproof |
Outside Cable Diameter (Min) 0.310" (7.87mm) | Operating Temperature -20°C ~ 100°C |
Outside Cable Diameter (Max) 0.670" (17.02mm) | Base Product Number |
Thread Size M25x1.5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,78000 Kč | 28,78 Kč |
| 10 | 24,46400 Kč | 244,64 Kč |
| 25 | 22,93280 Kč | 573,32 Kč |
| 50 | 21,83160 Kč | 1 091,58 Kč |
| 100 | 20,78880 Kč | 2 078,88 Kč |
| 250 | 19,48572 Kč | 4 871,43 Kč |
| 500 | 18,55514 Kč | 9 277,57 Kč |
| 1 000 | 17,66941 Kč | 17 669,41 Kč |
| 2 500 | 16,56336 Kč | 41 408,40 Kč |
| Unit Price without VAT: | 28,78000 Kč |
|---|---|
| Unit Price with VAT: | 34,82380 Kč |









