M25 Locknut Nut 1.260" (32.00mm) Nylon
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
M25 Locknut Nut 1.260" (32.00mm) Nylon
Supporting your Project: Printed Circuit Board Solutions

CGLN-M25-BK

DigiKey Part Number
RPC1902-ND
Manufacturer
Manufacturer Product Number
CGLN-M25-BK
Description
NUT LOCKNUT NYLON M25
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
M25 Locknut Nut 1.260" (32.00mm) Nylon
Datasheet
 Datasheet
EDA/CAD Models
CGLN-M25-BK Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thread Size
M25
Manufacturer
Essentra Components
Thickness
0.236" (6.00mm)
Series
Width
1.260" (32.00mm)
Packaging
Bulk
Material
Nylon
Part Status
Active
Base Product Number
Type
Locknut
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 847
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
19,18000 Kč9,18 Kč
57,63400 Kč38,17 Kč
107,07000 Kč70,70 Kč
256,43200 Kč160,80 Kč
506,01060 Kč300,53 Kč
1005,63520 Kč563,52 Kč
3005,12210 Kč1 536,63 Kč
5004,91314 Kč2 456,57 Kč
1 0004,65578 Kč4 655,78 Kč
Manufacturers Standard Package
Unit Price without VAT:9,18000 Kč
Unit Price with VAT:11,10780 Kč