


CGLN-M20-BK | |
|---|---|
DigiKey Part Number | RPC3029-ND |
Manufacturer | |
Manufacturer Product Number | CGLN-M20-BK |
Description | NUT LOCKNUT NYLON M20 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | M20 Locknut Nut 1.062" (26.97mm) 1 1/16" Nylon |
Datasheet | Datasheet |
Category | Thread Size M20 |
Manufacturer Essentra Components | Thickness 0.236" (6.00mm) |
Series | Width 1.062" (26.97mm) 1 1/16" |
Packaging Bulk | Material Nylon |
Part Status Active | Base Product Number |
Type Locknut |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,93000 Kč | 7,93 Kč |
| 5 | 6,54800 Kč | 32,74 Kč |
| 10 | 6,09000 Kč | 60,90 Kč |
| 25 | 5,53080 Kč | 138,27 Kč |
| 50 | 5,16380 Kč | 258,19 Kč |
| 100 | 4,83850 Kč | 483,85 Kč |
| 300 | 4,39217 Kč | 1 317,65 Kč |
| 500 | 4,21030 Kč | 2 105,15 Kč |
| 1 000 | 3,98653 Kč | 3 986,53 Kč |
| Unit Price without VAT: | 7,93000 Kč |
|---|---|
| Unit Price with VAT: | 9,59530 Kč |



