




CG-M16-1-BK | |
|---|---|
DigiKey Part Number | RPC1889-ND |
Manufacturer | |
Manufacturer Product Number | CG-M16-1-BK |
Description | CABLE GLAND 3-10MM M16 POLYAMIDE |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA), Nylon M16 Black |
Datasheet | Datasheet |
EDA/CAD Models | CG-M16-1-BK Models |
Category | Thread Length 0.315" (8.00mm) |
Manufacturer Essentra Components | Panel Hole Size 0.638" (16.2mm) |
Series | Material Polyamide (PA), Nylon |
Packaging Bulk | Includes Inner and Outer Sealing Gland, Sealing Nut |
Part Status Active | Color Black |
Type Cable Gland | Ingress Protection IP68 - Dust Tight, Waterproof |
Outside Cable Diameter (Min) 0.118" (3.00mm) | Operating Temperature -20°C ~ 100°C |
Outside Cable Diameter (Max) 0.394" (10.00mm) | Base Product Number |
Thread Size M16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,95000 Kč | 32,95 Kč |
| 10 | 27,96700 Kč | 279,67 Kč |
| 25 | 26,21960 Kč | 655,49 Kč |
| 50 | 24,96400 Kč | 1 248,20 Kč |
| 100 | 23,77110 Kč | 2 377,11 Kč |
| 300 | 21,99560 Kč | 6 598,68 Kč |
| 500 | 21,21672 Kč | 10 608,36 Kč |
| 1 000 | 20,20397 Kč | 20 203,97 Kč |
| 2 500 | 18,93938 Kč | 47 348,45 Kč |
| Unit Price without VAT: | 32,95000 Kč |
|---|---|
| Unit Price with VAT: | 39,86950 Kč |









