


CGLN-M16-BK | |
|---|---|
DigiKey Part Number | RPC1901-ND |
Manufacturer | |
Manufacturer Product Number | CGLN-M16-BK |
Description | NUT LOCKNUT NYLON M16 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | M16 Locknut Nut 0.866" (22.00mm) Nylon |
Datasheet | Datasheet |
EDA/CAD Models | CGLN-M16-BK Models |
Category | Thread Size M16 |
Manufacturer Essentra Components | Thickness 0.197" (5.00mm) |
Series | Width 0.866" (22.00mm) |
Packaging Bulk | Material Nylon |
Part Status Active | Base Product Number |
Type Locknut |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,67000 Kč | 6,67 Kč |
| 5 | 5,54800 Kč | 27,74 Kč |
| 10 | 5,15100 Kč | 51,51 Kč |
| 25 | 4,68000 Kč | 117,00 Kč |
| 50 | 4,36300 Kč | 218,15 Kč |
| 100 | 4,08560 Kč | 408,56 Kč |
| 300 | 3,70393 Kč | 1 111,18 Kč |
| 500 | 3,54836 Kč | 1 774,18 Kč |
| 1 000 | 3,35669 Kč | 3 356,69 Kč |
| Unit Price without VAT: | 6,67000 Kč |
|---|---|
| Unit Price with VAT: | 8,07070 Kč |




