
10-03842 | |
|---|---|
DigiKey Part Number | 839-10-03842-ND |
Manufacturer | |
Manufacturer Product Number | 10-03842 |
Description | CIRC CBL 3POS RCPT TO PLUG 9.84' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 9.84' (3.00m) |
Datasheet | Datasheet |
EDA/CAD Models | 10-03842 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | Receptacle | |
1st Connector Gender | Female Sockets | |
1st Connector Number of Positions | 3 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M12 | |
1st Connector Orientation | A | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Plug | |
2nd Connector Gender | Male Pins | |
2nd Connector Number of Positions | 3 | |
2nd Connector Number of Positions Loaded | All | |
2nd Connector Shell Size - Insert | M12 | |
2nd Connector Orientation | A | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 9.84' (3.00m) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyvinyl Chloride (PVC) | |
Color | Black | |
Shielding | Shielded | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Usage | Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 489,04000 Kč | 489,04 Kč |
| 10 | 415,69700 Kč | 4 156,97 Kč |
| 25 | 389,66400 Kč | 9 741,60 Kč |
| 50 | 371,07240 Kč | 18 553,62 Kč |
| 100 | 353,36900 Kč | 35 336,90 Kč |
| 250 | 331,26780 Kč | 82 816,95 Kč |
| 500 | 315,47774 Kč | 157 738,87 Kč |
| Unit Price without VAT: | 489,04000 Kč |
|---|---|
| Unit Price with VAT: | 591,73840 Kč |



