


GC1000-D | |
|---|---|
DigiKey Part Number | 1722-1319-ND |
Manufacturer | |
Manufacturer Product Number | GC1000-D |
Description | CABLE GLAND 10-14MM M25 PLYAMIDE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA), Nylon M25x1.5 Black |
Datasheet | Datasheet |
Category | Thread Length 0.394" (10.00mm) |
Manufacturer Davies Molding, LLC | Panel Hole Size 1.004" (25.5mm) |
Series | Material Polyamide (PA), Nylon |
Packaging Bulk | Includes Locknut, O-Ring, Seal |
Part Status Active | Color Black |
Type Cable Gland | Ingress Protection IP67 - Dust Tight, Waterproof |
Outside Cable Diameter (Min) 0.394" (10.00mm) | Operating Temperature -30°C ~ 120°C |
Outside Cable Diameter (Max) 0.551" (14.00mm) | Base Product Number |
Thread Size M25x1.5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,37000 Kč | 38,37 Kč |
| 10 | 32,53500 Kč | 325,35 Kč |
| 25 | 30,49080 Kč | 762,27 Kč |
| 50 | 29,03080 Kč | 1 451,54 Kč |
| 100 | 27,64190 Kč | 2 764,19 Kč |
| 250 | 25,90920 Kč | 6 477,30 Kč |
| 500 | 24,67248 Kč | 12 336,24 Kč |
| 1 000 | 23,49455 Kč | 23 494,55 Kč |
| 2 500 | 22,02441 Kč | 55 061,03 Kč |
| Unit Price without VAT: | 38,37000 Kč |
|---|---|
| Unit Price with VAT: | 46,42770 Kč |



