


GCL1000-J | |
|---|---|
DigiKey Part Number | 1722-1324-ND |
Manufacturer | |
Manufacturer Product Number | GCL1000-J |
Description | CABLE GLAND 10-14MM M25 PLYAMIDE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA), Nylon M25x1.5 Black |
Datasheet | Datasheet |
Category | Thread Length 0.591" (15.00mm) |
Manufacturer Davies Molding, LLC | Panel Hole Size 1.004" (25.5mm) |
Series | Material Polyamide (PA), Nylon |
Packaging Bulk | Includes Locknut, O-Ring, Seal |
Part Status Active | Color Black |
Type Cable Gland | Ingress Protection IP67 - Dust Tight, Waterproof |
Outside Cable Diameter (Min) 0.394" (10.00mm) | Operating Temperature -30°C ~ 120°C |
Outside Cable Diameter (Max) 0.551" (14.00mm) | Base Product Number |
Thread Size M25x1.5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,82000 Kč | 63,82 Kč |
| 10 | 54,20300 Kč | 542,03 Kč |
| 25 | 50,80400 Kč | 1 270,10 Kč |
| 50 | 48,37640 Kč | 2 418,82 Kč |
| 100 | 46,06350 Kč | 4 606,35 Kč |
| 250 | 43,17840 Kč | 10 794,60 Kč |
| 500 | 41,11746 Kč | 20 558,73 Kč |
| 1 000 | 39,15578 Kč | 39 155,78 Kč |
| 2 500 | 36,70618 Kč | 91 765,45 Kč |
| Unit Price without VAT: | 63,82000 Kč |
|---|---|
| Unit Price with VAT: | 77,22220 Kč |


