
23EZS0250B0040 | |
|---|---|
DigiKey Part Number | 145-23EZS0250B0040-ND |
Manufacturer | |
Manufacturer Product Number | 23EZS0250B0040 |
Description | CBL CLIP TWIST LOCK NAT PUSH IN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Twist Lock Natural Push In 0.250" (6.35mm) |
Datasheet | Datasheet |
EDA/CAD Models | 23EZS0250B0040 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, Twist Lock | |
Type Attributes | Standoff | |
Opening Size | 0.250" (6.35mm) | |
Mounting Type | Push In | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Length | 0.625" (15.88mm) | |
Width | 0.250" (6.35mm) | |
Height | 0.875" (22.23mm) | |
Panel Hole Size | 0.250" (6.35mm) | |
Material Thickness | - | |
Material Flammability Rating | - | |
Adhesive | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | 0.047" ~ 0.109" (1.19mm ~ 2.77mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,16000 Kč | 7,16 Kč |
| 5 | 5,93600 Kč | 29,68 Kč |
| 10 | 5,51500 Kč | 55,15 Kč |
| 25 | 5,00160 Kč | 125,04 Kč |
| 50 | 4,66460 Kč | 233,23 Kč |
| 100 | 4,37000 Kč | 437,00 Kč |
| 250 | 4,02560 Kč | 1 006,40 Kč |
| 500 | 3,79742 Kč | 1 898,71 Kč |
| 1 000 | 3,59345 Kč | 3 593,45 Kč |
| Unit Price without VAT: | 7,16000 Kč |
|---|---|
| Unit Price with VAT: | 8,66360 Kč |








