Fiber Optic Receiver General Purpose 5MBd -21.6dBm 4.75V ~ 5.25V 3.5 mA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HFBR-2531ETZ

DigiKey Part Number
516-3629-ND
Manufacturer
Manufacturer Product Number
HFBR-2531ETZ
Description
FIBER OPTIC RECEIVER 5MBD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Fiber Optic Receiver General Purpose 5MBd -21.6dBm 4.75V ~ 5.25V 3.5 mA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
Packaging
Bulk
Part Status
Active
Data Rate
5MBd
Voltage - Supply
4.75V ~ 5.25V
Power - Minimum Receivable
-21.6dBm
Current - Supply
3.5 mA
Applications
General Purpose
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 388
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1477,49000 Kč477,49 Kč
10380,21100 Kč3 802,11 Kč
200312,04605 Kč62 409,21 Kč
600297,07585 Kč178 245,51 Kč
Manufacturers Standard Package
Unit Price without VAT:477,49000 Kč
Unit Price with VAT:577,76290 Kč