Fiber Optic Transmitter 650nm 2.3V (Max) 30 mA Versatile Link
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fiber Optic Transmitter 650nm 2.3V (Max) 30 mA Versatile Link
AFBR-1521CZ-(bottom)

AFBR-1521CZ

DigiKey Part Number
516-3584-ND
Manufacturer
Manufacturer Product Number
AFBR-1521CZ
Description
XMITTER FIBER OPTIC 650NM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Fiber Optic Transmitter 650nm 2.3V (Max) 30 mA Versatile Link
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage - Forward (Vf) (Typ)
2.3V (Max)
Manufacturer
Broadcom Limited
Current - DC Forward (If) (Max)
30 mA
Series
Voltage - DC Reverse (Vr) (Max)
3 V
Packaging
Tray
Capacitance
30 pF
Part Status
Active
Connector Type
Versatile Link
Wavelength
650nm
Base Product Number
Spectral Bandwidth
20nm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 178
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1346,47000 Kč346,47 Kč
40242,78950 Kč9 711,58 Kč
120225,77925 Kč27 093,51 Kč
520209,07748 Kč108 720,29 Kč
1 000203,34190 Kč203 341,90 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:346,47000 Kč
Unit Price with VAT:419,22870 Kč