


HURC1-4-01 | |
|---|---|
DigiKey Part Number | RPC4170-ND |
Manufacturer | |
Manufacturer Product Number | HURC1-4-01 |
Description | CBL CLIP U-TYPE NATURAL PUSH IN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, U-Type Natural Push In 0.250" (6.35mm) |
Datasheet | Datasheet |
EDA/CAD Models | HURC1-4-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, U-Type | |
Type Attributes | Half | |
Opening Size | 0.250" (6.35mm) | |
Mounting Type | Push In | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Length | 0.620" (15.75mm) | |
Width | 0.300" (7.62mm) | |
Height | 0.300" (7.62mm) | |
Panel Hole Size | 0.125" (3.18mm) | |
Material Thickness | - | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | - | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | 0.270" (6.86mm) | |
Panel Thickness | 0.093" (2.36mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,42000 Kč | 4,42 Kč |
| 10 | 3,68400 Kč | 36,84 Kč |
| 25 | 3,45240 Kč | 86,31 Kč |
| 50 | 3,29220 Kč | 164,61 Kč |
| 100 | 3,13220 Kč | 313,22 Kč |
| 250 | 2,93604 Kč | 734,01 Kč |
| 500 | 2,79544 Kč | 1 397,72 Kč |
| 1 000 | 2,66198 Kč | 2 661,98 Kč |
| 3 000 | 2,46313 Kč | 7 389,39 Kč |
| Unit Price without VAT: | 4,42000 Kč |
|---|---|
| Unit Price with VAT: | 5,34820 Kč |





