
1N5819-T | |
|---|---|
DigiKey Part Number | 1N5819DITR-ND - Tape & Reel (TR) 1N5819DICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N5819-T |
Description | DIODE SCHOTTKY 40V 1A DO41 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 1A Through Hole DO-41 |
Datasheet | Datasheet |
EDA/CAD Models | 1N5819-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 600 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 40 V | |
Capacitance @ Vr, F | 110pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-41 | |
Operating Temperature - Junction | -65°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,55000 Kč | 11,55 Kč |
| 10 | 7,16000 Kč | 71,60 Kč |
| 100 | 4,54820 Kč | 454,82 Kč |
| 500 | 3,41512 Kč | 1 707,56 Kč |
| 1 000 | 3,04954 Kč | 3 049,54 Kč |
| 2 000 | 2,74129 Kč | 5 482,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,40725 Kč | 12 036,25 Kč |
| 10 000 | 2,20067 Kč | 22 006,70 Kč |
| 15 000 | 2,09538 Kč | 31 430,70 Kč |
| 25 000 | 1,97706 Kč | 49 426,50 Kč |
| 35 000 | 1,90700 Kč | 66 745,00 Kč |
| 50 000 | 1,83890 Kč | 91 945,00 Kč |
| Unit Price without VAT: | 11,55000 Kč |
|---|---|
| Unit Price with VAT: | 13,97550 Kč |









