Diode 100 V 3A Through Hole DO-201AD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 100 V 3A Through Hole DO-201AD
SB540-E3/51

UF5401-E3/54

DigiKey Part Number
UF5401-E3/54GITR-ND - Tape & Reel (TR)
UF5401-E3/54GICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
UF5401-E3/54
Description
DIODE STANDARD 100V 3A DO201AD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 100 V 3A Through Hole DO-201AD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
1 V @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
50 ns
Current - Reverse Leakage @ Vr
10 µA @ 100 V
Capacitance @ Vr, F
45pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-201AD
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 281
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
131,29000 Kč31,29 Kč
1019,75900 Kč197,59 Kč
10013,09440 Kč1 309,44 Kč
50010,23190 Kč5 115,95 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 4008,91680 Kč12 483,52 Kč
2 8008,20392 Kč22 970,98 Kč
4 2007,84065 Kč32 930,73 Kč
7 0007,43251 Kč52 027,57 Kč
9 8007,19087 Kč70 470,53 Kč
14 0006,95605 Kč97 384,70 Kč
Manufacturers Standard Package
Unit Price without VAT:31,29000 Kč
Unit Price with VAT:37,86090 Kč