17W0xxxx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
17W0xxxx
Supporting your Project: Printed Circuit Board Solutions

17W03128

DigiKey Part Number
RPC6890-ND
Manufacturer
Manufacturer Product Number
17W03128
Description
FLAT WASHER, NYLON, NATURAL, .15
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Flat Washer 0.031" (0.79mm) Thick Nylon
Datasheet
 Datasheet
EDA/CAD Models
17W03128 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
Flat
Thread/Screw/Hole Size
-
Diameter - Inside
0.156" (3.96mm)
Diameter - Outside
0.320" (8.13mm)
Thickness
0.031" (0.79mm)
Plating
-
Material
Nylon
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13 781
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12,32000 Kč2,32 Kč
51,85200 Kč9,26 Kč
101,72600 Kč17,26 Kč
251,54920 Kč38,73 Kč
501,43560 Kč71,78 Kč
1001,33670 Kč133,67 Kč
2501,22176 Kč305,44 Kč
5001,14512 Kč572,56 Kč
1 0001,07692 Kč1 076,92 Kč
Manufacturers Standard Package
Unit Price without VAT:2,32000 Kč
Unit Price with VAT:2,80720 Kč