
R6-32X1/4 2701 | |
|---|---|
DigiKey Part Number | 335-1091-ND |
Manufacturer | |
Manufacturer Product Number | R6-32X1/4 2701 |
Description | MACH SCREW PAN PHILLIPS #6-32 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | #6-32 Pan Head Machine Screw Phillips Drive Stainless Steel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | APM Hexseal | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machine Screw | |
Screw Head Type | Pan Head | |
Drive Type | Phillips | |
Features | Self Sealing | |
Thread Size | #6-32 | |
Head Diameter | 0.294" (7.47mm) | |
Head Height | 0.097" (2.46mm) | |
Length - Below Head | 0.250" (6.35mm) 1/4" | |
Length - Overall | 0.347" (8.81mm) | |
Material | Stainless Steel | |
Plating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,21000 Kč | 16,21 Kč |
| 5 | 13,55600 Kč | 67,78 Kč |
| 10 | 12,60900 Kč | 126,09 Kč |
| 25 | 11,52680 Kč | 288,17 Kč |
| 50 | 10,81540 Kč | 540,77 Kč |
| 100 | 10,17560 Kč | 1 017,56 Kč |
| 250 | 9,43376 Kč | 2 358,44 Kč |
| 500 | 8,94204 Kč | 4 471,02 Kč |
| 1 000 | 8,50167 Kč | 8 501,67 Kč |
| Unit Price without VAT: | 16,21000 Kč |
|---|---|
| Unit Price with VAT: | 19,61410 Kč |




