
9911 | |
|---|---|
DigiKey Part Number | 36-9911-ND |
Manufacturer | |
Manufacturer Product Number | 9911 |
Description | MACH SCREW PAN PHILLIPS #10-32 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | #10-32 Pan Head Machine Screw Phillips Drive Stainless Steel |
Datasheet | Datasheet |
Category | Drive Type Phillips |
Manufacturer Keystone Electronics | Thread Size #10-32 |
Packaging Bulk | Head Height 0.128" (3.25mm) |
Part Status Active | Length - Below Head 0.750" (19.05mm) 3/4" |
Type Machine Screw | Length - Overall 0.878" (22.30mm) |
Screw Head Type Pan Head | Material Stainless Steel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 $ | 0,39 $ |
| 10 | 0,29400 $ | 2,94 $ |
| 25 | 0,26240 $ | 6,56 $ |
| 100 | 0,22240 $ | 22,24 $ |
| 500 | 0,18446 $ | 92,23 $ |
| 1 000 | 0,17055 $ | 170,55 $ |
| 2 500 | 0,15412 $ | 385,30 $ |
| 5 000 | 0,14302 $ | 715,10 $ |
| Unit Price without VAT: | 0,39000 $ |
|---|---|
| Unit Price with VAT: | 0,47190 $ |




