
9909 | |
|---|---|
DigiKey Part Number | 36-9909-ND |
Manufacturer | |
Manufacturer Product Number | 9909 |
Description | MACH SCREW PAN PHILLIPS #10-32 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | #10-32 Pan Head Machine Screw Phillips Drive Stainless Steel |
Datasheet | Datasheet |
Category | Drive Type Phillips |
Manufacturer Keystone Electronics | Thread Size #10-32 |
Packaging Bulk | Head Height 0.128" (3.25mm) |
Part Status Active | Length - Below Head 0.375" (9.53mm) 3/8" |
Type Machine Screw | Length - Overall 0.503" (12.78mm) |
Screw Head Type Pan Head | Material Stainless Steel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,30000 Kč | 6,30 Kč |
| 10 | 4,66200 Kč | 46,62 Kč |
| 25 | 4,16600 Kč | 104,15 Kč |
| 100 | 3,52980 Kč | 352,98 Kč |
| 500 | 2,92418 Kč | 1 462,09 Kč |
| 1 000 | 2,70223 Kč | 2 702,23 Kč |
| 2 500 | 2,44014 Kč | 6 100,35 Kč |
| 5 000 | 2,26300 Kč | 11 315,00 Kč |
| Unit Price without VAT: | 6,30000 Kč |
|---|---|
| Unit Price with VAT: | 7,62300 Kč |








