
INTLWZ 010 | |
|---|---|
DigiKey Part Number | H248-ND |
Manufacturer | |
Manufacturer Product Number | INTLWZ 010 |
Description | WASHER INTERNAL TOOTH #10 STEEL |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | #10 Internal Tooth Washer 0.022" (0.56mm) Thick Steel Zinc |
Datasheet | Datasheet |
Category | Diameter - Outside 0.385" (9.78mm) |
Manufacturer BFirst Industrial | Thickness 0.022" (0.56mm) |
Packaging Bulk | Plating Zinc |
Part Status Active | Material Steel |
Type Internal Tooth | Base Product Number |
Thread/Screw/Hole Size #10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,39830 Kč | 39,83 Kč |
| 1 000 | 0,31429 Kč | 314,29 Kč |
| Unit Price without VAT: | 0,39830 Kč |
|---|---|
| Unit Price with VAT: | 0,48194 Kč |












