
913 | |
|---|---|
DigiKey Part Number | 36-913-ND |
Manufacturer | |
Manufacturer Product Number | 913 |
Description | CONN TERM LUG LOCKWASHR #10 FLAT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10 Stud Lockwasher, Internal Tooth Lug Terminal Flat Connector |
Datasheet | Datasheet |
Category | Stud/Tab Size 10 Stud |
Manufacturer Keystone Electronics | Hole Diameter 0.093" (2.36mm) |
Packaging Bulk | Mounting Type Flat |
Part Status Active | Length - Overall 0.875" (22.23mm) |
Terminal Type Long Stem, Shaped | Contact Material Brass |
Style Lockwasher, Internal Tooth | Contact Finish Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,25000 Kč | 5,25 Kč |
| 10 | 3,92700 Kč | 39,27 Kč |
| 25 | 3,51920 Kč | 87,98 Kč |
| 100 | 2,97540 Kč | 297,54 Kč |
| 500 | 2,46348 Kč | 1 231,74 Kč |
| 1 000 | 2,27597 Kč | 2 275,97 Kč |
| 2 500 | 2,05453 Kč | 5 136,33 Kč |
| 5 000 | 1,90481 Kč | 9 524,05 Kč |
| Unit Price without VAT: | 5,25000 Kč |
|---|---|
| Unit Price with VAT: | 6,35250 Kč |










