
7310 | |
|---|---|
DigiKey Part Number | 36-7310-ND |
Manufacturer | |
Manufacturer Product Number | 7310 |
Description | CONN TERM LUG RING #10 FLAT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10 Stud Smooth Edge Lug Terminal Flat Connector |
Datasheet | Datasheet |
Category | Stud/Tab Size 10 Stud |
Manufacturer Keystone Electronics | Hole Diameter 0.093" (2.36mm) |
Packaging Bulk | Mounting Type Flat |
Part Status Active | Length - Overall 0.875" (22.23mm) |
Terminal Type Long Stem, Shaped | Contact Material Brass |
Style Smooth Edge | Contact Finish Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,25000 Kč | 5,25 Kč |
| 10 | 4,01100 Kč | 40,11 Kč |
| 25 | 3,57800 Kč | 89,45 Kč |
| 100 | 3,02790 Kč | 302,79 Kč |
| 500 | 2,50674 Kč | 1 253,37 Kč |
| 1 000 | 2,31629 Kč | 2 316,29 Kč |
| 2 500 | 2,09090 Kč | 5 227,25 Kč |
| 5 000 | 1,93858 Kč | 9 692,90 Kč |
| Unit Price without VAT: | 5,25000 Kč |
|---|---|
| Unit Price with VAT: | 6,35250 Kč |





