
7340 | |
|---|---|
DigiKey Part Number | 36-7340-ND |
Manufacturer | |
Manufacturer Product Number | 7340 |
Description | CONN TERM LUG RING FLAT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10 Stud Smooth Edge Lug Terminal Flat Connector |
Datasheet | Datasheet |
EDA/CAD Models | 7340 Models |
Category | Stud/Tab Size 10 Stud |
Manufacturer Keystone Electronics | Hole Diameter 0.078" (1.98mm) |
Packaging Bulk | Mounting Type Flat |
Part Status Active | Length - Overall 0.687" (17.45mm) |
Terminal Type Standard | Contact Material Brass |
Style Smooth Edge | Contact Finish Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,25000 Kč | 5,25 Kč |
| 10 | 3,96900 Kč | 39,69 Kč |
| 25 | 3,54440 Kč | 88,61 Kč |
| 100 | 2,99850 Kč | 299,85 Kč |
| 500 | 2,48280 Kč | 1 241,40 Kč |
| 1 000 | 2,29382 Kč | 2 293,82 Kč |
| 2 500 | 2,07057 Kč | 5 176,43 Kč |
| 5 000 | 1,91976 Kč | 9 598,80 Kč |
| Unit Price without VAT: | 5,25000 Kč |
|---|---|
| Unit Price with VAT: | 6,35250 Kč |











