Connector Solder Tag For BNC Jacks
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9-227260-0

DigiKey Part Number
A33796-ND
Manufacturer
Manufacturer Product Number
9-227260-0
Description
CONN SOLDER TAG FOR BNC JACK
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Connector Solder Tag For BNC Jacks
Datasheet
 Datasheet
EDA/CAD Models
9-227260-0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
For Use With/Related Products
BNC Jacks
Manufacturer
TE Connectivity AMP Connectors
Body Material
Brass
Packaging
Bulk
Body Finish
Tin
Part Status
Active
Color
Silver
Connector Style
BNC
Base Product Number
Accessory Type
Solder Tag
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7 967
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
115,64000 Kč15,64 Kč
1013,34800 Kč133,48 Kč
2512,51320 Kč312,83 Kč
5011,91680 Kč595,84 Kč
10011,34540 Kč1 134,54 Kč
25010,63464 Kč2 658,66 Kč
50010,12618 Kč5 063,09 Kč
1 0009,64275 Kč9 642,75 Kč
2 5009,03886 Kč22 597,15 Kč
Manufacturers Standard Package
Unit Price without VAT:15,64000 Kč
Unit Price with VAT:18,92440 Kč