



227755-1 | |
|---|---|
DigiKey Part Number | A30563-ND |
Manufacturer | |
Manufacturer Product Number | 227755-1 |
Description | CONN BNC RCPT STR 50 OHM SOLDER |
Customer Reference | |
Detailed Description | BNC Connector Jack, Female Socket 50 Ohms Panel Mount Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | 227755-1 Models |
Category | Number of Ports 1 |
Mfr | Features Extended Insulation |
Packaging Bulk | Housing Color Silver |
Part Status Obsolete | Center Contact Material Phosphor Bronze |
Connector Style | Includes 3 pcs - 1 Connector, 1 Lockwasher, 1 Nut |
Connector Type Jack, Female Socket | Body Material Zinc |
Contact Termination Solder Cup | Body Finish Nickel |
Shield Termination Solder Tag | Center Contact Plating Tin |
Impedance 50 Ohms | Dielectric Material Polybutylene Terephthalate (PBT) |
Mounting Type Panel Mount | Operating Temperature -65°C ~ 165°C |
Mounting Feature Bulkhead - Rear Side Nut | Voltage Rating 500 V |
Fastening Type Bayonet Lock | Mating Cycles 500 |
Frequency - Max 4 GHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 031-4890-1 | Amphenol RF | 420 | ARF1855-ND | 902,63000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,50000 Kč | 80,50 Kč |
| 10 | 68,38500 Kč | 683,85 Kč |
| 25 | 64,09320 Kč | 1 602,33 Kč |
| 50 | 61,03160 Kč | 3 051,58 Kč |
| 100 | 58,11800 Kč | 5 811,80 Kč |
| 300 | 53,78217 Kč | 16 134,65 Kč |
| 500 | 51,87848 Kč | 25 939,24 Kč |
| Unit Price without VAT: | 80,50000 Kč |
|---|---|
| Unit Price with VAT: | 97,40500 Kč |






