
904 | |
|---|---|
DigiKey Part Number | 36-904-ND |
Manufacturer | |
Manufacturer Product Number | 904 |
Description | CONN TERM LUG LOCKWASHER #6 FLAT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 6 Stud Lockwasher, Internal Tooth Lug Terminal Flat Connector |
Datasheet | Datasheet |
Category | Stud/Tab Size 6 Stud |
Manufacturer Keystone Electronics | Hole Diameter 0.093" (2.36mm) |
Packaging Bulk | Mounting Type Flat |
Part Status Active | Length - Overall 0.875" (22.23mm) |
Terminal Type Long Stem, Shaped | Contact Material Brass |
Style Lockwasher, Internal Tooth | Contact Finish Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,09000 Kč | 6,09 Kč |
| 10 | 4,64100 Kč | 46,41 Kč |
| 25 | 4,14920 Kč | 103,73 Kč |
| 100 | 3,51090 Kč | 351,09 Kč |
| 500 | 2,90822 Kč | 1 454,11 Kč |
| 1 000 | 2,68774 Kč | 2 687,74 Kč |
| 2 500 | 2,42720 Kč | 6 068,00 Kč |
| 5 000 | 2,25115 Kč | 11 255,75 Kč |
| Unit Price without VAT: | 6,09000 Kč |
|---|---|
| Unit Price with VAT: | 7,36890 Kč |


