
INTLWZ 008 | |
|---|---|
DigiKey Part Number | H244-ND |
Manufacturer | |
Manufacturer Product Number | INTLWZ 008 |
Description | WASHER INTERNAL TOOTH #8 STEEL |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | #8 Internal Tooth Washer 0.020" (0.51mm) Thick Steel Zinc |
Datasheet | Datasheet |
Category | Diameter - Outside 0.346" (8.79mm) |
Manufacturer BFirst Industrial | Thickness 0.020" (0.51mm) |
Packaging Bulk | Plating Zinc |
Part Status Active | Material Steel |
Type Internal Tooth | Base Product Number |
Thread/Screw/Hole Size #8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,32740 Kč | 32,74 Kč |
| 1 000 | 0,25798 Kč | 257,98 Kč |
| Unit Price without VAT: | 0,32740 Kč |
|---|---|
| Unit Price with VAT: | 0,39615 Kč |















