
CAS 6-NP | |
|---|---|
DigiKey Part Number | 398-1087-ND |
Manufacturer | |
Manufacturer Product Number | CAS 6-NP |
Description | CURRENT SENSOR FLUX GATE/CL 6A |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 6A 1 Channel Flux Gate, Closed Loop Bidirectional Module |
Datasheet | Datasheet |
EDA/CAD Models | CAS 6-NP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | 104.2mV/A | |
Frequency | 300kHz | |
Linearity | ±1% | |
Accuracy | ±0.8% | |
Voltage - Supply | 4.75V ~ 5.25V | |
Response Time | 0.3µs | |
Current - Supply (Max) | 20mA | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 295,23000 Kč | 295,23 Kč |
| 5 | 267,55600 Kč | 1 337,78 Kč |
| 10 | 257,28800 Kč | 2 572,88 Kč |
| 25 | 245,04680 Kč | 6 126,17 Kč |
| 50 | 236,68520 Kč | 11 834,26 Kč |
| 200 | 222,01710 Kč | 44 403,42 Kč |
| 600 | 212,08505 Kč | 127 251,03 Kč |
| 1 000 | 207,91359 Kč | 207 913,59 Kč |
| Unit Price without VAT: | 295,23000 Kč |
|---|---|
| Unit Price with VAT: | 357,22830 Kč |



