
ESP32-C5HR8 | |
|---|---|
DigiKey Part Number | 1904-ESP32-C5HR8TR-ND - Tape & Reel (TR) 1904-ESP32-C5HR8CT-ND - Cut Tape (CT) 1904-ESP32-C5HR8DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESP32-C5HR8 |
Description | "ESP32-C5-WROOM-1 AND ESP32-C5-W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU Bluetooth, WiFi 802.11b/g/n/ax, Bluetooth v5.0 2.4GHz, 5GHz 48-VFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Sensitivity -101dBm |
Mfr | Memory Size 320kB ROM, 400kB SRAM |
Series | Serial Interfaces ADC, GPIO, I2C, I2S, PWM, SDIO, SPI, TWAI, UART |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | GPIO 29 |
Part Status Active | Voltage - Supply 3V ~ 3.6V |
Type TxRx + MCU | Current - Receiving 89mA ~ 135mA |
RF Family/Standard Bluetooth, WiFi | Current - Transmitting 109mA ~ 381mA |
Protocol | Operating Temperature -40°C ~ 105°C (TA) |
Modulation OFDM | Mounting Type Surface Mount |
Frequency | Package / Case 48-VFQFN Exposed Pad |
Data Rate (Max) 150Mbps | Supplier Device Package 48-QFN (6x6) |
Power - Output 20dBm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,54000 Kč | 74,54 Kč |
| 10 | 64,31700 Kč | 643,17 Kč |
| 25 | 60,77680 Kč | 1 519,42 Kč |
| 100 | 55,92190 Kč | 5 592,19 Kč |
| 250 | 53,00988 Kč | 13 252,47 Kč |
| 500 | 50,95248 Kč | 25 476,24 Kč |
| 1 000 | 49,01374 Kč | 49 013,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 46,16774 Kč | 138 503,22 Kč |
| Unit Price without VAT: | 74,54000 Kč |
|---|---|
| Unit Price with VAT: | 90,19340 Kč |










