48 MHz TCXO Clipped Sine Wave Oscillator 1.7V ~ 3.63V 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TG2016SMN 48.0000M-MCGNNM3

DigiKey Part Number
114-TG2016SMN48.0000M-MCGNNM3TR-ND - Tape & Reel (TR)
114-TG2016SMN48.0000M-MCGNNM3CT-ND - Cut Tape (CT)
114-TG2016SMN48.0000M-MCGNNM3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TG2016SMN 48.0000M-MCGNNM3
Description
XTAL OSC TCXO 48.0000MHZ SMD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
48 MHz TCXO Clipped Sine Wave Oscillator 1.7V ~ 3.63V 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
TG2016SMN 48.0000M-MCGNNM3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Stability
±500ppb
Mfr
Operating Temperature
-40°C ~ 85°C
Series
Current - Supply (Max)
2mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
4-SMD, No Lead
Base Resonator
Supplier Device Package
4-SMD (2x1.6)
Type
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Frequency
Height - Seated (Max)
0.029" (0.73mm)
Output
Clipped Sine Wave
Base Product Number
Voltage - Supply
1.7V ~ 3.63V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TG2016SMN 48.0000M-ECGNNM0EPSON960114-TG2016SMN48.0000M-ECGNNM0CT-ND18,35000 KčParametric Equivalent
In-Stock: 59
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
194,48000 Kč94,48 Kč
1082,00400 Kč820,04 Kč
2577,55760 Kč1 938,94 Kč
5074,35400 Kč3 717,70 Kč
10071,27990 Kč7 127,99 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25067,41416 Kč16 853,54 Kč
50064,63244 Kč32 316,22 Kč
75063,06008 Kč47 295,06 Kč
1 25061,13481 Kč76 418,51 Kč
1 75059,89998 Kč104 824,96 Kč
2 50058,61889 Kč146 547,23 Kč
Manufacturers Standard Package
Unit Price without VAT:94,48000 Kč
Unit Price with VAT:114,32080 Kč