Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TG2016SMN 48.0000M-MCGNNM0 | |
|---|---|
DigiKey Part Number | 114-TG2016SMN48.0000M-MCGNNM0TR-ND - Tape & Reel (TR) 114-TG2016SMN48.0000M-MCGNNM0CT-ND - Cut Tape (CT) 114-TG2016SMN48.0000M-MCGNNM0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TG2016SMN 48.0000M-MCGNNM0 |
Description | XTAL OSC TCXO 48.0000MHZ SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 48 MHz TCXO Clipped Sine Wave Oscillator 1.7V ~ 3.63V 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | TG2016SMN 48.0000M-MCGNNM0 Models |
Category | Frequency Stability ±500ppb |
Mfr | Operating Temperature -40°C ~ 85°C |
Series | Current - Supply (Max) 2mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 4-SMD, No Lead |
Base Resonator | Supplier Device Package 4-SMD (2x1.6) |
Type | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency | Height - Seated (Max) 0.029" (0.73mm) |
Output Clipped Sine Wave | Base Product Number |
Voltage - Supply 1.7V ~ 3.63V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TG2016SMN 48.0000M-ECGNNM0 | EPSON | 960 | 114-TG2016SMN48.0000M-ECGNNM0CT-ND | 18,35000 Kč | Parametric Equivalent |
| TG2016SMN 48.0000M-ECGNNM3 | EPSON | 0 | 114-TG2016SMN48.0000M-ECGNNM3TR-ND | 72,63972 Kč | Parametric Equivalent |
| TG2016SMN 48.0000M-ECGNNM5 | EPSON | 0 | 114-TG2016SMN48.0000M-ECGNNM5TR-ND | 10,07919 Kč | Parametric Equivalent |
| TG2016SMN 48.0000M-ECGNNMB | EPSON | 0 | 114-TG2016SMN48.0000M-ECGNNMB-ND | 71,49260 Kč | Parametric Equivalent |
| TG2016SMN 48.0000M-MCGNNM3 | EPSON | 59 | 114-TG2016SMN48.0000M-MCGNNM3CT-ND | 94,48000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,35000 Kč | 18,35 Kč |
| 10 | 15,91300 Kč | 159,13 Kč |
| 25 | 15,04080 Kč | 376,02 Kč |
| 50 | 14,42360 Kč | 721,18 Kč |
| 100 | 13,82510 Kč | 1 382,51 Kč |
| 250 | 13,07472 Kč | 3 268,68 Kč |
| 500 | 12,53332 Kč | 6 266,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 12,01506 Kč | 12 015,06 Kč |
| 2 000 | 11,51839 Kč | 23 036,78 Kč |
| 3 000 | 11,23750 Kč | 33 712,50 Kč |
| 5 000 | 10,89354 Kč | 54 467,70 Kč |
| 7 000 | 10,67283 Kč | 74 709,81 Kč |
| 10 000 | 10,44385 Kč | 104 438,50 Kč |
| Unit Price without VAT: | 18,35000 Kč |
|---|---|
| Unit Price with VAT: | 22,20350 Kč |





