TG2016SMN 48.0000M-ECGNNM5 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


EPSON
In Stock: 960
Unit Price: 18,35000 Kč
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: 72,63972 Kč
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: 71,49260 Kč
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: 18,35000 Kč
Datasheet

Parametric Equivalent


EPSON
In Stock: 59
Unit Price: 94,48000 Kč
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: 10,07919 Kč
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: 71,49260 Kč
Datasheet
48 MHz TCXO Clipped Sine Wave Oscillator 1.7V ~ 3.63V 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TG2016SMN 48.0000M-ECGNNM5

DigiKey Part Number
114-TG2016SMN48.0000M-ECGNNM5TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TG2016SMN 48.0000M-ECGNNM5
Description
XTAL OSC TCXO 48.0000MHZ SMD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
48 MHz TCXO Clipped Sine Wave Oscillator 1.7V ~ 3.63V 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
TG2016SMN 48.0000M-ECGNNM5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Stability
±500ppb
Mfr
Operating Temperature
-40°C ~ 85°C
Series
Current - Supply (Max)
2mA
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
4-SMD, No Lead
Base Resonator
Supplier Device Package
4-SMD (2x1.6)
Type
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Frequency
Height - Seated (Max)
0.029" (0.73mm)
Output
Clipped Sine Wave
Base Product Number
Voltage - Supply
1.7V ~ 3.63V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TG2016SMN 48.0000M-ECGNNM0EPSON960114-TG2016SMN48.0000M-ECGNNM0CT-ND18,35000 KčParametric Equivalent
TG2016SMN 48.0000M-ECGNNM3EPSON0114-TG2016SMN48.0000M-ECGNNM3TR-ND72,63972 KčParametric Equivalent
TG2016SMN 48.0000M-ECGNNMBEPSON0114-TG2016SMN48.0000M-ECGNNMB-ND71,49260 KčParametric Equivalent
TG2016SMN 48.0000M-MCGNNM0EPSON0114-TG2016SMN48.0000M-MCGNNM0CT-ND18,35000 KčParametric Equivalent
TG2016SMN 48.0000M-MCGNNM3EPSON59114-TG2016SMN48.0000M-MCGNNM3CT-ND94,48000 KčParametric Equivalent
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00010,07919 Kč30 237,57 Kč
Manufacturers Standard Package
Unit Price without VAT:10,07919 Kč
Unit Price with VAT:12,19582 Kč