48 MHz TCXO Clipped Sine Wave Oscillator 1.7V ~ 3.63V 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TG2016SMN 48.0000M-ECGNNM0

DigiKey Part Number
114-TG2016SMN48.0000M-ECGNNM0TR-ND - Tape & Reel (TR)
114-TG2016SMN48.0000M-ECGNNM0CT-ND - Cut Tape (CT)
114-TG2016SMN48.0000M-ECGNNM0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TG2016SMN 48.0000M-ECGNNM0
Description
XTAL OSC TCXO 48.0000MHZ SMD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
48 MHz TCXO Clipped Sine Wave Oscillator 1.7V ~ 3.63V 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
TG2016SMN 48.0000M-ECGNNM0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Stability
±500ppb
Mfr
Operating Temperature
-40°C ~ 85°C
Series
Current - Supply (Max)
2mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
4-SMD, No Lead
Base Resonator
Supplier Device Package
4-SMD (2x1.6)
Type
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Frequency
Height - Seated (Max)
0.029" (0.73mm)
Output
Clipped Sine Wave
Base Product Number
Voltage - Supply
1.7V ~ 3.63V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TG2016SMN 48.0000M-MCGNNM3EPSON59114-TG2016SMN48.0000M-MCGNNM3CT-ND94,48000 KčParametric Equivalent
In-Stock: 960
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
118,35000 Kč18,35 Kč
1015,91300 Kč159,13 Kč
2515,04080 Kč376,02 Kč
5014,42360 Kč721,18 Kč
10013,82510 Kč1 382,51 Kč
25013,07472 Kč3 268,68 Kč
50012,53332 Kč6 266,66 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00012,01506 Kč12 015,06 Kč
2 00011,51839 Kč23 036,78 Kč
3 00011,23750 Kč33 712,50 Kč
5 00010,89354 Kč54 467,70 Kč
7 00010,67283 Kč74 709,81 Kč
10 00010,44385 Kč104 438,50 Kč
Manufacturers Standard Package
Unit Price without VAT:18,35000 Kč
Unit Price with VAT:22,20350 Kč