
FA-128 40.0000MF10Z-K3 | |
---|---|
DigiKey Part Number | SER3753TR-ND - Tape & Reel (TR) SER3753CT-ND - Cut Tape (CT) SER3753DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FA-128 40.0000MF10Z-K3 |
Description | CRYSTAL 40.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 40 MHz ±10ppm Crystal 10pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | FA-128 40.0000MF10Z-K3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 40 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 75°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 21,87000 Kč | 21,87 Kč |
10 | 18,93400 Kč | 189,34 Kč |
25 | 17,89720 Kč | 447,43 Kč |
50 | 17,15980 Kč | 857,99 Kč |
100 | 16,44950 Kč | 1 644,95 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | 13,22288 Kč | 3 305,72 Kč |
500 | 12,67630 Kč | 6 338,15 Kč |
750 | 12,36663 Kč | 9 274,97 Kč |
1 250 | 11,98791 Kč | 14 984,89 Kč |
1 750 | 11,74479 Kč | 20 553,38 Kč |
2 500 | 11,49258 Kč | 28 731,45 Kč |
3 000 | 11,36582 Kč | 34 097,46 Kč |
6 000 | 10,93575 Kč | 65 614,50 Kč |
Unit Price without VAT: | 21,87000 Kč |
---|---|
Unit Price with VAT: | 26,46270 Kč |