
0685P9300-01 | |
|---|---|
DigiKey Part Number | 5923-0685P9300-01TR-ND - Tape & Reel (TR) 5923-0685P9300-01CT-ND - Cut Tape (CT) 5923-0685P9300-01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0685P9300-01 |
Description | FUSE BOARD MOUNT 30A 50VDC 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 30 A 50 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0685P9300-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 250A | |
Melting I²t | 255.0 | |
Approval Agency | AEC-Q200, CE, cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.126" L x 0.062" W x 0.025" H (3.20mm x 1.58mm x 0.63mm) | |
DC Cold Resistance | 0.001 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,73000 Kč | 23,73 Kč |
| 5 | 19,69600 Kč | 98,48 Kč |
| 10 | 18,18400 Kč | 181,84 Kč |
| 50 | 15,08080 Kč | 754,04 Kč |
| 100 | 13,91330 Kč | 1 391,33 Kč |
| 250 | 12,50640 Kč | 3 126,60 Kč |
| 500 | 11,53336 Kč | 5 766,68 Kč |
| 1 000 | 10,63192 Kč | 10 631,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 8,78397 Kč | 43 919,85 Kč |
| 10 000 | 8,08156 Kč | 80 815,60 Kč |
| 15 000 | 7,87425 Kč | 118 113,75 Kč |
| Unit Price without VAT: | 23,73000 Kč |
|---|---|
| Unit Price with VAT: | 28,71330 Kč |









