
SF-1206HV40M-2 | |
|---|---|
DigiKey Part Number | SF-1206HV40M-2TR-ND - Tape & Reel (TR) SF-1206HV40M-2CT-ND - Cut Tape (CT) SF-1206HV40M-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SF-1206HV40M-2 |
Description | FUSE BOARD MOUNT 40A 35VDC 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 40 A 35 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SF-1206HV40M-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 300A | |
Melting I²t | 240.0 | |
Approval Agency | UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.126" L x 0.063" W x 0.051" H (3.20mm x 1.60mm x 1.30mm) | |
DC Cold Resistance | 0.0009 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,80000 Kč | 37,80 Kč |
| 5 | 31,37200 Kč | 156,86 Kč |
| 10 | 28,93500 Kč | 289,35 Kč |
| 50 | 24,00080 Kč | 1 200,04 Kč |
| 100 | 22,14240 Kč | 2 214,24 Kč |
| 250 | 19,89940 Kč | 4 974,85 Kč |
| 500 | 18,34680 Kč | 9 173,40 Kč |
| 1 000 | 16,90843 Kč | 16 908,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 14,83985 Kč | 44 519,55 Kč |
| 6 000 | 13,65490 Kč | 81 929,40 Kč |
| 9 000 | 13,12375 Kč | 118 113,75 Kč |
| Unit Price without VAT: | 37,80000 Kč |
|---|---|
| Unit Price with VAT: | 45,73800 Kč |




