
F1206HC40A0TM | |
|---|---|
DigiKey Part Number | 5673-F1206HC40A0TMTR-ND - Tape & Reel (TR) 5673-F1206HC40A0TMCT-ND - Cut Tape (CT) 5673-F1206HC40A0TMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F1206HC40A0TM |
Description | SOLIDMATRIX FUSE, 35VDC, 40A |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 40 A 35 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 200A | |
Melting I²t | 240.0 | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 150°C | |
Color | - | |
Size / Dimension | 0.126" L x 0.063" W x 0.038" H (3.20mm x 1.60mm x 0.97mm) | |
DC Cold Resistance | 0.0009 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,04000 Kč | 26,04 Kč |
| 5 | 21,62800 Kč | 108,14 Kč |
| 10 | 19,96900 Kč | 199,69 Kč |
| 50 | 16,56320 Kč | 828,16 Kč |
| 100 | 15,28230 Kč | 1 528,23 Kč |
| 250 | 13,73604 Kč | 3 434,01 Kč |
| 500 | 12,66684 Kč | 6 333,42 Kč |
| 1 000 | 11,67636 Kč | 11 676,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 10,25206 Kč | 30 756,18 Kč |
| 6 000 | 9,43661 Kč | 56 619,66 Kč |
| 9 000 | 8,98700 Kč | 80 883,00 Kč |
| 15 000 | 8,72992 Kč | 130 948,80 Kč |
| Unit Price without VAT: | 26,04000 Kč |
|---|---|
| Unit Price with VAT: | 31,50840 Kč |


