
OCU-431 UI230 | |
|---|---|
DigiKey Part Number | 5242-OCU-431UI230-ND |
Manufacturer | |
Manufacturer Product Number | OCU-431 UI230 |
Description | UV EMITTER 230 NM SMD 3535 FLAT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Emitter 230nm 8V 200mA 115° |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EPIGAP OSA Photonics | |
Series | - | |
Packaging | Strip | |
Part Status | Active | |
Current - DC Forward (If) (Max) | 200mA | |
Wavelength | 230nm | |
Voltage - Forward (Vf) (Typ) | 8V | |
Viewing Angle | 115° | |
Orientation | Top View |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17 375,22000 Kč | 17 375,22 Kč |
| 10 | 15 816,66000 Kč | 158 166,60 Kč |
| Unit Price without VAT: | 17 375,22000 Kč |
|---|---|
| Unit Price with VAT: | 21 024,01620 Kč |









