
008-2151-112 | |
|---|---|
DigiKey Part Number | 008-2151-112-ND |
Manufacturer | |
Manufacturer Product Number | 008-2151-112 |
Description | SENSOR PHOTODIODE 220-370NM TO46 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Photodiode 220nm ~ 370nm 1ns TO-46-3 Lens Top Metal Can |
Datasheet | Datasheet |
Category | Response Time 1ns |
Manufacturer Advanced Photonix | Voltage - DC Reverse (Vr) (Max) 5 V |
Packaging Tray | Current - Dark (Typ) 1pA |
Part Status Active | Active Area 0.076mm² |
Wavelength 220nm ~ 370nm | Operating Temperature -40°C ~ 85°C |
Color - Enhanced Ultraviolet (UV) | Mounting Type Through Hole |
Diode Type Schottky | Package / Case TO-46-3 Lens Top Metal Can |
Responsivity @ nm 0.18 A/W @ 350nm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 611,46000 Kč | 611,46 Kč |
| 40 | 446,27575 Kč | 17 851,03 Kč |
| 120 | 419,30733 Kč | 50 316,88 Kč |
| 520 | 392,85481 Kč | 204 284,50 Kč |
| Unit Price without VAT: | 611,46000 Kč |
|---|---|
| Unit Price with VAT: | 739,86660 Kč |



