
008-2161-112 | |
|---|---|
DigiKey Part Number | 008-2161-112-ND |
Manufacturer | |
Manufacturer Product Number | 008-2161-112 |
Description | SENSOR PHOTODIODE 240-320NM TO46 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Photodiode 240nm ~ 320nm 1ns TO-46-3 Lens Top Metal Can |
Datasheet | Datasheet |
Category | Response Time 1ns |
Manufacturer Advanced Photonix | Voltage - DC Reverse (Vr) (Max) 5 V |
Packaging Tray | Current - Dark (Typ) 1pA |
Part Status Active | Active Area 0.076mm² |
Wavelength 240nm ~ 320nm | Operating Temperature -40°C ~ 85°C |
Color - Enhanced Ultraviolet (UV) | Mounting Type Through Hole |
Diode Type Schottky | Package / Case TO-46-3 Lens Top Metal Can |
Responsivity @ nm 0.1 A/W @ 300nm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 624,27000 Kč | 624,27 Kč |
| 40 | 456,34950 Kč | 18 253,98 Kč |
| 120 | 428,92267 Kč | 51 470,72 Kč |
| 520 | 402,02650 Kč | 209 053,78 Kč |
| Unit Price without VAT: | 624,27000 Kč |
|---|---|
| Unit Price with VAT: | 755,36670 Kč |




