
B82746S4203A040 | |
|---|---|
DigiKey Part Number | 495-7010-ND |
Manufacturer | |
Manufacturer Product Number | B82746S4203A040 |
Description | CMC 1.15MH 20A 3LN TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1.15 mH @ 10 kHz 3 Line Common Mode Choke Through Hole 20A DCR 2.7mOhm |
Datasheet | Datasheet |
EDA/CAD Models | B82746S4203A040 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 3 | |
Inductance @ Frequency | 1.15 mH @ 10 kHz | |
Current Rating (Max) | 20A | |
DC Resistance (DCR) (Max) | 2.7mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 500V | |
Operating Temperature | - | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 2.165" Dia (55.00mm) | |
Height (Max) | 1.260" (32.00mm) | |
Package / Case | Horizontal, 6 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 305,44000 Kč | 305,44 Kč |
| 10 | 251,19000 Kč | 2 511,90 Kč |
| 28 | 230,19679 Kč | 6 445,51 Kč |
| 56 | 217,07821 Kč | 12 156,38 Kč |
| 112 | 204,73009 Kč | 22 929,77 Kč |
| 252 | 204,16913 Kč | 51 450,62 Kč |
| Unit Price without VAT: | 305,44000 Kč |
|---|---|
| Unit Price with VAT: | 369,58240 Kč |










