FW-05-04-F-D-445-155
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FW-05-04-F-D-445-155

DigiKey Part Number
612-FW-05-04-F-D-445-155-ND
Manufacturer
Manufacturer Product Number
FW-05-04-F-D-445-155
Description
FLEXIBLE MICRO BOARD STACKING HE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
10 Position Header Spacer Connector 0.050" (1.27mm) Gold Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Bulk
Part Status
Active
Number of Positions
10
Pitch
0.050" (1.27mm)
Number of Rows
2
Row Spacing
0.050" (1.27mm)
Length - Overall Pin
0.690" (17.526mm)
Length - Post (Mating)
0.155" (3.937mm)
Length - Stack Height
0.445" (11.303mm)
Length - Tail
0.090" (2.286mm)
Mounting Type
Through Hole
Termination
Solder
Contact Finish - Post (Mating)
Gold
Contact Finish Thickness - Post (Mating)
3.00µin (0.076µm)
Color
Black
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
132,21000 Kč32,21 Kč
1027,40700 Kč274,07 Kč
10023,28970 Kč2 328,97 Kč
50020,78814 Kč10 394,07 Kč
1 00019,79605 Kč19 796,05 Kč
5 00018,18720 Kč90 936,00 Kč
Manufacturers Standard Package
Unit Price without VAT:32,21000 Kč
Unit Price with VAT:38,97410 Kč