
EPC23101ENGRT | |
|---|---|
DigiKey Part Number | 917-EPC23101ENGRTTR-ND - Tape & Reel (TR) 917-EPC23101ENGRTCT-ND - Cut Tape (CT) 917-EPC23101ENGRTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EPC23101ENGRT |
Description | TRANS GAN 100V EPOWER STAGE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Half Bridge Driver General Purpose Gallium Nitride (GaN) FETs 14-QFN (3.5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EPC | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | Half Bridge | |
Applications | General Purpose | |
Interface | Logic | |
Load Type | Inductive, Capacitive, Resistive | |
Technology | Gallium Nitride (GaN) FETs | |
Rds On (Typ) | 3.3mOhm | |
Current - Output / Channel | 65A | |
Current - Peak Output | - | |
Voltage - Supply | 10V ~ 80V | |
Voltage - Load | 10V ~ 80V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Features | Bootstrap Circuit, Slew Rate Controlled | |
Fault Protection | ESD, UVLO | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 14-PowerWFQFN | |
Supplier Device Package | 14-QFN (3.5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 171,13000 Kč | 171,13 Kč |
| 10 | 132,64400 Kč | 1 326,44 Kč |
| 25 | 122,99800 Kč | 3 074,95 Kč |
| 100 | 112,40860 Kč | 11 240,86 Kč |
| 250 | 107,35940 Kč | 26 839,85 Kč |
| 500 | 104,31638 Kč | 52 158,19 Kč |
| 1 000 | 101,81132 Kč | 101 811,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 98,71818 Kč | 296 154,54 Kč |
| Unit Price without VAT: | 171,13000 Kč |
|---|---|
| Unit Price with VAT: | 207,06730 Kč |











