
EPC2307 | |
|---|---|
DigiKey Part Number | 917-EPC2307TR-ND - Tape & Reel (TR) 917-EPC2307CT-ND - Cut Tape (CT) 917-EPC2307DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EPC2307 |
Description | TRANS GAN 200V .010OHM 7QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 200 V 48A (Ta) Surface Mount 7-QFN (3x5) |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 10mOhm @ 16A, 5V |
Mfr | Vgs(th) (Max) @ Id 2.5V @ 4mA |
Series | Gate Charge (Qg) (Max) @ Vgs 10.6 nC @ 5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) +6V, -4V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 1401 pF @ 100 V |
FET Type | Operating Temperature -40°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 200 V | Supplier Device Package 7-QFN (3x5) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 113,66000 Kč | 113,66 Kč |
| 10 | 75,45500 Kč | 754,55 Kč |
| 100 | 53,82390 Kč | 5 382,39 Kč |
| 500 | 47,86338 Kč | 23 931,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 39,10406 Kč | 117 312,18 Kč |
| Unit Price without VAT: | 113,66000 Kč |
|---|---|
| Unit Price with VAT: | 137,52860 Kč |











