N-Channel 80 V 1.7A (Ta) Surface Mount Die
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 80 V 1.7A (Ta) Surface Mount Die
Harness the Power of eGaN® FETs and ICs for Motor Drives
Texas Instruments/Wurth/EPC GaN Solutions First Look Video

EPC2203

DigiKey Part Number
917-1200-2-ND - Tape & Reel (TR)
917-1200-1-ND - Cut Tape (CT)
917-1200-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EPC2203
Description
GANFET N-CH 80V 1.7A DIE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 80 V 1.7A (Ta) Surface Mount Die
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
80 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
5V
Rds On (Max) @ Id, Vgs
80mOhm @ 1A, 5V
Vgs(th) (Max) @ Id
2.5V @ 600µA
Gate Charge (Qg) (Max) @ Vgs
0.83 nC @ 5 V
Vgs (Max)
+5.75V, -4V
Input Capacitance (Ciss) (Max) @ Vds
88 pF @ 50 V
FET Feature
-
Power Dissipation (Max)
-
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
Die
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26 534
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
130,18000 Kč30,18 Kč
1019,09400 Kč190,94 Kč
10012,68640 Kč1 268,64 Kč
5009,94012 Kč4 970,06 Kč
1 0009,05583 Kč9 055,83 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5008,09869 Kč20 246,72 Kč
5 0007,50718 Kč37 535,90 Kč
7 5007,20593 Kč54 044,48 Kč
12 5007,05771 Kč88 221,38 Kč
Manufacturers Standard Package
Unit Price without VAT:30,18000 Kč
Unit Price with VAT:36,51780 Kč