
NC1M120C12WDCU | |
|---|---|
DigiKey Part Number | 3372-NC1M120C12WDCU-ND |
Manufacturer | NovuSem |
Manufacturer Product Number | NC1M120C12WDCU |
Description | SiC MOS Wafer 12mOhm 1200V NiPdA |
Customer Reference | |
Detailed Description | 1200 V 214A (Tc) Surface Mount Wafer |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Technology | ||
Drain to Source Voltage (Vdss) | 1200 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 20V | |
Rds On (Max) @ Id, Vgs | 12mOhm @ 20A, 20V | |
Vgs(th) (Max) @ Id | 3.5V @ 40mA | |
Vgs (Max) | +22V, -8V | |
Input Capacitance (Ciss) (Max) @ Vds | 8330 pF @ 1000 V | |
Mounting Type | Surface Mount | |
Supplier Device Package | Wafer | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 218 | 1 404,34624 Kč | 306 147,48 Kč |
| Unit Price without VAT: | 1 404,34624 Kč |
|---|---|
| Unit Price with VAT: | 1 699,25895 Kč |




